16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
High Speed Converters by Analog Devices

AD5760ACPZ

DigiKey Part Number
505-AD5760ACPZ-ND
Manufacturer
Manufacturer Product Number
AD5760ACPZ
Description
IC DAC 16BIT V-OUT 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5760ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
3.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
7.5V ~ 16.5V, -2.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1527,89000 Kč527,89 Kč
10424,41200 Kč4 244,12 Kč
42386,60810 Kč16 237,54 Kč
126366,38175 Kč46 164,10 Kč
252356,48270 Kč89 833,64 Kč
504348,33599 Kč175 561,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:527,89000 Kč
Unit Price with VAT:638,74690 Kč