AD9516-3BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9516-3BCPZ-REEL7
High Speed Converters by Analog Devices

AD5755ACPZ-REEL7

DigiKey Part Number
AD5755ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD5755ACPZ-REEL7CT-ND - Cut Tape (CT)
AD5755ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5755ACPZ-REEL7
Description
IC DAC 16BIT V/A-OUT 64LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD5755ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
18µs
Output Type
Voltage - Buffered, Current - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
9V ~ 33V, -10.8V ~ 26.4V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1714,44000 Kč714,44 Kč
10579,67500 Kč5 796,75 Kč
25546,02000 Kč13 650,50 Kč
100541,06920 Kč54 106,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750475,47263 Kč356 604,47 Kč
Manufacturers Standard Package
Unit Price without VAT:714,44000 Kč
Unit Price with VAT:864,47240 Kč