12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5694RBCPZ-RL7

DigiKey Part Number
505-AD5694RBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5694RBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5694RBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5694RBCPZ-RL7
Description
IC DAC 12BIT 16-LFCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5694RBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
16-LFCSP (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.2 321AD5541ABCPZ-REEL7CT-ND447,26000 KčSimilar
AD5542AACPZ-REEL7Analog Devices Inc.3 282AD5542AACPZ-REEL7CT-ND358,65000 KčSimilar
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1348,78000 Kč348,78 Kč
10276,50200 Kč2 765,02 Kč
25258,41800 Kč6 460,45 Kč
100239,66700 Kč23 966,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500216,31747 Kč324 476,20 Kč
Manufacturers Standard Package
Unit Price without VAT:348,78000 Kč
Unit Price with VAT:422,02380 Kč