


AD5542AACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5542AACPZ-REEL7TR-ND - Tape & Reel (TR) AD5542AACPZ-REEL7CT-ND - Cut Tape (CT) AD5542AACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5542AACPZ-REEL7 |
Description | IC DAC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5542AACPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 16-WFQFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 16-LFCSP (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 10 | 284,52300 Kč | 2 845,23 Kč |
| 25 | 266,00280 Kč | 6 650,07 Kč |
| 100 | 247,05620 Kč | 24 705,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 222,86241 Kč | 334 293,61 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |



