16 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5689BRUZ-RL7

DigiKey Part Number
505-AD5689BRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5689BRUZ-RL7CT-ND - Cut Tape (CT)
505-AD5689BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5689BRUZ-RL7
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5689BRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,31000 Kč263,31 Kč
10207,04000 Kč2 070,40 Kč
25192,95480 Kč4 823,87 Kč
100181,83850 Kč18 183,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000161,99663 Kč161 996,63 Kč
Manufacturers Standard Package
Unit Price without VAT:263,31000 Kč
Unit Price with VAT:318,60510 Kč