28-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5679BCPZ-1-RL7

DigiKey Part Number
505-AD5679BCPZ-1-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5679BCPZ-1-RL7
Description
16-CH16-BITNANODAC+WITH2PPM/CREF
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 28-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
16
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
DSP, SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.62V ~ 5.5V
INL/DNL (LSB)
±1.8LSB, ±0.7LSB
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
28-VFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500574,94525 Kč862 417,88 Kč
Manufacturers Standard Package
Unit Price without VAT:574,94525 Kč
Unit Price with VAT:695,68375 Kč