16 Bit Digital to Analog Converter 16 28-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5679BCPZ-1

DigiKey Part Number
505-AD5679BCPZ-1-ND
Manufacturer
Manufacturer Product Number
AD5679BCPZ-1
Description
IC DAC 16BIT 28-LFCSP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 28-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5679BCPZ-1 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tray
INL/DNL (LSB)
±1.8, ±0.7
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
16
Package / Case
28-VFQFN Exposed Pad, CSP
Settling Time
8µs
Supplier Device Package
28-LFCSP (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 006,28000 Kč1 006,28 Kč
24780,85583 Kč18 740,54 Kč
48753,17896 Kč36 152,59 Kč
120723,95525 Kč86 874,63 Kč
264704,18042 Kč185 903,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 006,28000 Kč
Unit Price with VAT:1 217,59880 Kč