Parametric Equivalent
Parametric Equivalent

AD5674RBCPZ-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5674RBCPZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5674RBCPZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5674RBCPZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5674RBCPZ-1-RL7 |
Description | IC DAC 12BIT 28-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5674RBCPZ-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | DSP, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.62V ~ 5.5V | |
INL/DNL (LSB) | ±0.12LSB, ±0.05LSB | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,91000 Kč | 578,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 373,45251 Kč | 560 178,77 Kč |
| Unit Price without VAT: | 578,91000 Kč |
|---|---|
| Unit Price with VAT: | 700,48110 Kč |


