AD5674RBCPZ-2-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 578,91000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 22
Unit Price: 596,34000 Kč
Datasheet
12 Bit Digital to Analog Converter 16 28-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5674RBCPZ-2-RL7

DigiKey Part Number
505-AD5674RBCPZ-2-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5674RBCPZ-2-RL7
Description
IC DAC 12BIT 28-LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 28-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
16
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
DSP, SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.62V ~ 5.5V
INL/DNL (LSB)
±0.12LSB, ±0.05LSB
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
28-VFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500373,45251 Kč560 178,77 Kč
Manufacturers Standard Package
Unit Price without VAT:373,45251 Kč
Unit Price with VAT:451,87754 Kč