Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5668BCPZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5668BCPZ-1500RL7TR-ND - Tape & Reel (TR) AD5668BCPZ-1500RL7CT-ND - Cut Tape (CT) AD5668BCPZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668BCPZ-1500RL7 |
Description | IC DAC 16BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BCPZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,24000 Kč | 642,24 Kč |
| 10 | 468,86800 Kč | 4 688,68 Kč |
| 25 | 423,68600 Kč | 10 592,15 Kč |
| 100 | 415,73750 Kč | 41 573,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 415,73750 Kč | 207 868,75 Kč |
| Unit Price without VAT: | 642,24000 Kč |
|---|---|
| Unit Price with VAT: | 777,11040 Kč |




