ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADG2404BCPZ-REEL7
High Speed Converters by Analog Devices

AD5669RACPZ-3-RL7

DigiKey Part Number
505-AD5669RACPZ-3-RL7TR-ND - Tape & Reel (TR)
505-AD5669RACPZ-3-RL7CT-ND - Cut Tape (CT)
505-AD5669RACPZ-3-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5669RACPZ-3-RL7
Description
IC DAC 16BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5669RACPZ-3-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1624,34000 Kč624,34 Kč
10454,95400 Kč4 549,54 Kč
25410,80320 Kč10 270,08 Kč
100401,00250 Kč40 100,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500401,00250 Kč601 503,75 Kč
Manufacturers Standard Package
Unit Price without VAT:624,34000 Kč
Unit Price with VAT:755,45140 Kč