


AD5667RBCPZ-R2 | |
|---|---|
DigiKey Part Number | AD5667RBCPZ-R2TR-ND - Tape & Reel (TR) AD5667RBCPZ-R2CT-ND - Cut Tape (CT) AD5667RBCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5667RBCPZ-R2 |
Description | IC DAC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5667RBCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 213,21400 Kč | 2 132,14 Kč |
| 25 | 198,78400 Kč | 4 969,60 Kč |
| 100 | 187,62130 Kč | 18 762,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 175,34840 Kč | 43 837,10 Kč |
| 500 | 170,79060 Kč | 85 395,30 Kč |
| 750 | 168,50727 Kč | 126 380,45 Kč |
| 1 250 | 165,97861 Kč | 207 473,26 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |



