
ADS1110A4IDBVT | |
|---|---|
DigiKey Part Number | 296-ADS1110A4IDBVTTR-ND - Tape & Reel (TR) 296-ADS1110A4IDBVTCT-ND - Cut Tape (CT) 296-ADS1110A4IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1110A4IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A4IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 100,79000 Kč | 1 007,90 Kč |
| 25 | 93,14720 Kč | 2 328,68 Kč |
| 100 | 84,73530 Kč | 8 473,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,72472 Kč | 20 181,18 Kč |
| 500 | 78,30784 Kč | 39 153,92 Kč |
| 750 | 77,09709 Kč | 57 822,82 Kč |
| 1 250 | 75,75574 Kč | 94 694,68 Kč |
| 1 750 | 74,97210 Kč | 131 201,17 Kč |
| 2 500 | 74,21794 Kč | 185 544,85 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |


