


AD5641AKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5641AKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5641AKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5641AKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5641AKSZ-500RL7 |
Description | IC DAC 14BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5641AKSZ-500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±16 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8311IDCKR | Texas Instruments | 2 017 | 296-49163-1-ND | 4,90000 Kč | Similar |
| DAC8311IDCKT | Texas Instruments | 729 | 296-23760-1-ND | 5,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 95,62200 Kč | 956,22 Kč |
| 25 | 88,31880 Kč | 2 207,97 Kč |
| 100 | 80,28740 Kč | 8 028,74 Kč |
| 250 | 77,21956 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,14964 Kč | 37 074,82 Kč |
| 1 000 | 72,24971 Kč | 72 249,71 Kč |
| 1 500 | 71,29787 Kč | 106 946,81 Kč |
| 2 500 | 70,24408 Kč | 175 610,20 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |








