ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADG2404BCPZ-REEL7

AD5629RACPZ-2-RL7

DigiKey Part Number
AD5629RACPZ-2-RL7TR-ND - Tape & Reel (TR)
AD5629RACPZ-2-RL7CT-ND - Cut Tape (CT)
AD5629RACPZ-2-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5629RACPZ-2-RL7
Description
IC DAC 12BIT V-OUT 16LFCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5629RACPZ-2-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1440,14000 Kč440,14 Kč
10313,65800 Kč3 136,58 Kč
25280,68000 Kč7 017,00 Kč
100256,46940 Kč25 646,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500256,46937 Kč384 704,06 Kč
Manufacturers Standard Package
Unit Price without VAT:440,14000 Kč
Unit Price with VAT:532,56940 Kč