12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5623RBCPZ-3REEL7

DigiKey Part Number
AD5623RBCPZ-3REEL7TR-ND - Tape & Reel (TR)
AD5623RBCPZ-3REEL7CT-ND - Cut Tape (CT)
AD5623RBCPZ-3REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5623RBCPZ-3REEL7
Description
IC DAC 12BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5623RBCPZ-3REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5, ±0.25 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
10-VFDFN Exposed Pad, CSP
Settling Time
4.5µs
Supplier Device Package
10-LFCSP-WD (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5687RBRUZ-RL7Analog Devices Inc.1 201505-AD5687RBRUZ-RL7CT-ND188,56000 KčSimilar
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10136,61300 Kč1 366,13 Kč
25126,69360 Kč3 167,34 Kč
100115,78090 Kč11 578,09 Kč
250113,08684 Kč28 271,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500103,57417 Kč155 361,26 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč