12 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5687RBRUZ-RL7

DigiKey Part Number
505-AD5687RBRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5687RBRUZ-RL7CT-ND - Cut Tape (CT)
505-AD5687RBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5687RBRUZ-RL7
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5687RBRUZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10146,39800 Kč1 463,98 Kč
25135,86560 Kč3 396,64 Kč
100124,29560 Kč12 429,56 Kč
250121,76152 Kč30 440,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000112,71894 Kč112 718,94 Kč
Manufacturers Standard Package
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč