


AD5622YKSZ-1500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5622YKSZ-1500RL7TR-ND - Tape & Reel (TR) 505-AD5622YKSZ-1500RL7CT-ND - Cut Tape (CT) 505-AD5622YKSZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5622YKSZ-1500RL7 |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5622YKSZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 108,74440 Kč | 2 718,61 Kč |
| 100 | 99,27220 Kč | 9 927,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,66108 Kč | 47 330,54 Kč |
| 1 000 | 92,33619 Kč | 92 336,19 Kč |
| 1 500 | 91,17219 Kč | 136 758,29 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |







