
ECS-2520MVLC-041-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-041-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-041-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-041-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-041-BN-TR |
Description | XTAL OSC XO 4.096MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-041-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 25,44400 Kč | 254,44 Kč |
| 25 | 24,06720 Kč | 601,68 Kč |
| 50 | 23,07460 Kč | 1 153,73 Kč |
| 100 | 22,11730 Kč | 2 211,73 Kč |
| 250 | 20,91640 Kč | 5 229,10 Kč |
| 500 | 20,05172 Kč | 10 025,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,22272 Kč | 19 222,72 Kč |
| 2 000 | 18,42865 Kč | 36 857,30 Kč |
| 3 000 | 17,97974 Kč | 53 939,22 Kč |
| 5 000 | 17,42998 Kč | 87 149,90 Kč |
| 7 000 | 17,07738 Kč | 119 541,66 Kč |
| 10 000 | 16,71147 Kč | 167 114,70 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |




