
AD5560JSVUZ-REEL | |
|---|---|
DigiKey Part Number | AD5560JSVUZ-REELTR-ND - Tape & Reel (TR) AD5560JSVUZ-REELCT-ND - Cut Tape (CT) AD5560JSVUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5560JSVUZ-REEL |
Description | IC POWER SUPPLY 64-TQFP-EP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5560JSVUZ-REEL Models |
Category | Applications Automatic Test Equipment |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 64-TQFP Exposed Pad |
Part Status Active | Supplier Device Package 64-TQFP-EP (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,96000 Kč | 1 067,96 Kč |
| 10 | 876,41500 Kč | 8 764,15 Kč |
| 25 | 828,58960 Kč | 20 714,74 Kč |
| 100 | 810,56270 Kč | 81 056,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 717,22085 Kč | 1 075 831,28 Kč |
| Unit Price without VAT: | 1 067,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,23160 Kč |




