


AD5522JSVUZ-RL | |
|---|---|
DigiKey Part Number | 505-AD5522JSVUZ-RLTR-ND - Tape & Reel (TR) 505-AD5522JSVUZ-RLCT-ND - Cut Tape (CT) 505-AD5522JSVUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5522JSVUZ-RL |
Description | IC PPMU 80TQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Per-Pin Parametric Measurement Unit (PPMU) 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD5522JSVUZ-RL Models |
Category | Applications Automatic Test Equipment |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 80-TQFP Exposed Pad |
Part Status Active | Supplier Device Package 80-TQFP-EP (12x12) |
DigiKey Programmable Not Verified | Base Product Number |
Type Per-Pin Parametric Measurement Unit (PPMU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,89000 Kč | 2 084,89 Kč |
| 10 | 1 744,15700 Kč | 17 441,57 Kč |
| 25 | 1 667,39240 Kč | 41 684,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 472,07487 Kč | 1 472 074,87 Kč |
| Unit Price without VAT: | 2 084,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 522,71690 Kč |



