


AD5554BRSZ | |
|---|---|
DigiKey Part Number | 505-AD5554BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5554BRSZ |
Description | IC DAC 14BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5554BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 900ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,66000 Kč | 939,66 Kč |
| 10 | 768,90500 Kč | 7 689,05 Kč |
| 47 | 702,62426 Kč | 33 023,34 Kč |
| 141 | 670,30532 Kč | 94 513,05 Kč |
| 282 | 654,48904 Kč | 184 565,91 Kč |
| Unit Price without VAT: | 939,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,98860 Kč |



