8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
High Speed Converters by Analog Devices

AD5551BRZ-REEL7

DigiKey Part Number
AD5551BRZ-REEL7TR-ND - Tape & Reel (TR)
AD5551BRZ-REEL7CT-ND - Cut Tape (CT)
AD5551BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5551BRZ-REEL7
Description
IC DAC 14BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5551BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.15, ±0.15
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1483,73000 Kč483,73 Kč
10346,58800 Kč3 465,88 Kč
25310,85800 Kč7 771,45 Kč
100288,91130 Kč28 891,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000288,91125 Kč288 911,25 Kč
Manufacturers Standard Package
Unit Price without VAT:483,73000 Kč
Unit Price with VAT:585,31330 Kč