
EP3C25U256I7N | |
|---|---|
DigiKey Part Number | 544-2546-ND |
Manufacturer | |
Manufacturer Product Number | EP3C25U256I7N |
Description | IC FPGA 156 I/O 256UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 156 608256 24624 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 156 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 390,47000 Kč | 4 390,47 Kč |
| 25 | 4 277,49400 Kč | 106 937,35 Kč |
| Unit Price without VAT: | 4 390,47000 Kč |
|---|---|
| Unit Price with VAT: | 5 312,46870 Kč |





