FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L1606EZNI-12G

DigiKey Part Number
1092-1075-ND
Manufacturer
Manufacturer Product Number
MX25L1606EZNI-12G
Description
IC FLASH 16MBIT SPI 86MHZ 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 203
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1026,05900 Kč260,59 Kč
2525,33200 Kč633,30 Kč
5024,77760 Kč1 238,88 Kč
10024,21910 Kč2 421,91 Kč
25023,48164 Kč5 870,41 Kč
57022,81893 Kč13 006,79 Kč
1 14022,26414 Kč25 381,12 Kč
5 13021,07966 Kč108 138,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč