


AD5545BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5545BRUZ-REEL7TR-ND - Tape & Reel (TR) AD5545BRUZ-REEL7CT-ND - Cut Tape (CT) AD5545BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5545BRUZ-REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5545BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| 10 | 541,28600 Kč | 5 412,86 Kč |
| 25 | 509,54600 Kč | 12 738,65 Kč |
| 100 | 503,42910 Kč | 50 342,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 439,74705 Kč | 439 747,05 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |




