


AD5542AACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5542AACPZ-REEL7TR-ND - Tape & Reel (TR) AD5542AACPZ-REEL7CT-ND - Cut Tape (CT) AD5542AACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5542AACPZ-REEL7 |
Description | IC DAC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5542AACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 276,22900 Kč | 2 762,29 Kč |
| 25 | 258,25040 Kč | 6 456,26 Kč |
| 100 | 247,05620 Kč | 24 705,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 222,86241 Kč | 334 293,61 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |










