


AD5512AACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5512AACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5512AACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5512AACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5512AACPZ-REEL7 |
Description | IC DAC 12BIT 16-LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5512AACPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs (Typ) | Package / Case 16-WFQFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 16-LFCSP (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5681RBCPZ-RL7 | Analog Devices Inc. | 1 292 | AD5681RBCPZ-RL7CT-ND | 5,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 160,79600 Kč | 1 607,96 Kč |
| 25 | 149,40880 Kč | 3 735,22 Kč |
| 100 | 136,88300 Kč | 13 688,30 Kč |
| 250 | 134,65564 Kč | 33 663,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 122,87101 Kč | 184 306,51 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |











