Parametric Equivalent
Parametric Equivalent



AD5447YRUZ-REEL | |
|---|---|
DigiKey Part Number | AD5447YRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5447YRUZ-REEL |
Description | IC DAC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5447YRUZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5447YRUZ | Analog Devices Inc. | 618 | 505-AD5447YRUZ-ND | 330,93000 Kč | Parametric Equivalent |
| AD5447YRUZ-REEL7 | Analog Devices Inc. | 1 422 | AD5447YRUZ-REEL7CT-ND | 330,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 201,86520 Kč | 504 663,00 Kč |
| Unit Price without VAT: | 201,86520 Kč |
|---|---|
| Unit Price with VAT: | 244,25689 Kč |


