


AD5447YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5447YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5447YRUZ-REEL7CT-ND - Cut Tape (CT) AD5447YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5447YRUZ-REEL7 |
Description | IC DAC 12BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5447YRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 261,82400 Kč | 2 618,24 Kč |
| 25 | 244,55960 Kč | 6 113,99 Kč |
| 100 | 226,17370 Kč | 22 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 206,59995 Kč | 206 599,95 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |


