Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AD5422ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5422ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5422ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5422ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5422ACPZ-REEL7 |
Description | IC DAC 16BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5422ACPZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 40V, -3V ~ 26.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1.3 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 25µs (V), 40µs (A) (Typ) | Package / Case 40-VFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Buffered | Supplier Device Package 40-LFCSP-VQ (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5422ACPZ-REEL | Analog Devices Inc. | 0 | 505-AD5422ACPZ-REELTR-ND | 174,20165 Kč | Parametric Equivalent |
| AD5422BCPZ-REEL | Analog Devices Inc. | 0 | AD5422BCPZ-REELTR-ND | 196,79541 Kč | Parametric Equivalent |
| AD5422BCPZ-REEL7 | Analog Devices Inc. | 1 180 | 505-AD5422BCPZ-REEL7CT-ND | 317,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,22000 Kč | 361,22 Kč |
| 10 | 286,74200 Kč | 2 867,42 Kč |
| 25 | 268,11840 Kč | 6 702,96 Kč |
| 100 | 249,20860 Kč | 24 920,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 229,06180 Kč | 171 796,35 Kč |
| Unit Price without VAT: | 361,22000 Kč |
|---|---|
| Unit Price with VAT: | 437,07620 Kč |



