AD5422BCPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 222,05627 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 361,22000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 180
Unit Price: 404,60000 Kč
Datasheet
16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
High Speed Converters by Analog Devices

AD5422BCPZ-REEL

DigiKey Part Number
AD5422BCPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5422BCPZ-REEL
Description
IC DAC 16BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD5422BCPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
10.8V ~ 40V, -3V ~ 26.4V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1.3 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
25µs (V), 40µs (A) (Typ)
Package / Case
40-VFQFN Exposed Pad, CSP
Output Type
Voltage or Current - Buffered
Supplier Device Package
40-LFCSP-VQ (6x6)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5422ACPZ-REELAnalog Devices Inc.0505-AD5422ACPZ-REELTR-ND222,05627 KčParametric Equivalent
AD5422ACPZ-REEL7Analog Devices Inc.0505-AD5422ACPZ-REEL7CT-ND361,22000 KčParametric Equivalent
AD5422BCPZ-REEL7Analog Devices Inc.1 180505-AD5422BCPZ-REEL7CT-ND404,60000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500250,85671 Kč627 141,78 Kč
Manufacturers Standard Package
Unit Price without VAT:250,85671 Kč
Unit Price with VAT:303,53662 Kč