Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5421BREZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5421BREZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5421BREZ-REEL7CT-ND - Cut Tape (CT) 505-AD5421BREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5421BREZ-REEL7 |
Description | IC DAC 16BIT 28-TSSOP-EP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5421BREZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3.17V ~ 3.48V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture Cyclic Serial |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 50µs (Typ) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Current - Buffered | Supplier Device Package 28-TSSOP-EP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5421BREZ | Analog Devices Inc. | 0 | 505-AD5421BREZ-ND | 362,89000 Kč | Parametric Equivalent |
| AD5421BREZ-REEL | Analog Devices Inc. | 0 | AD5421BREZ-REELTR-ND | 223,17554 Kč | Parametric Equivalent |
| AD5421CREZ | Analog Devices Inc. | 0 | 505-AD5421CREZ-ND | 510,54000 Kč | Parametric Equivalent |
| AD5421CREZ-RL | Analog Devices Inc. | 0 | AD5421CREZ-RLTR-ND | 322,26186 Kč | Parametric Equivalent |
| AD5421CREZ-RL7 | Analog Devices Inc. | 0 | 505-AD5421CREZ-RL7TR-ND | 329,17341 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,89000 Kč | 362,89 Kč |
| 10 | 288,14000 Kč | 2 881,40 Kč |
| 25 | 269,42800 Kč | 6 735,70 Kč |
| 100 | 250,48500 Kč | 25 048,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 228,30641 Kč | 228 306,41 Kč |
| Unit Price without VAT: | 362,89000 Kč |
|---|---|
| Unit Price with VAT: | 439,09690 Kč |







