AD5421CREZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 365,37000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 224,70044 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 267
Unit Price: 365,37000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 34
Unit Price: 514,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 331,42256 Kč
Datasheet
16 Bit Digital to Analog Converter 1 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-TSSOP-EP
High Speed Converters by Analog Devices

AD5421CREZ-RL

DigiKey Part Number
AD5421CREZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5421CREZ-RL
Description
IC DAC 16BIT 28-TSSOP-EP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5421CREZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
3.17V ~ 3.48V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
16
Architecture
Cyclic Serial
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
50µs (Typ)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Type
Current - Buffered
Supplier Device Package
28-TSSOP-EP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5421BREZAnalog Devices Inc.0505-AD5421BREZ-ND365,37000 KčParametric Equivalent
AD5421BREZ-REELAnalog Devices Inc.0AD5421BREZ-REELTR-ND224,70044 KčParametric Equivalent
AD5421BREZ-REEL7Analog Devices Inc.267505-AD5421BREZ-REEL7CT-ND365,37000 KčParametric Equivalent
AD5421CREZAnalog Devices Inc.34505-AD5421CREZ-ND514,03000 KčParametric Equivalent
AD5421CREZ-RL7Analog Devices Inc.0505-AD5421CREZ-RL7TR-ND331,42256 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500324,46378 Kč811 159,45 Kč
Manufacturers Standard Package
Unit Price without VAT:324,46378 Kč
Unit Price with VAT:392,60117 Kč