


AD536AJQ | |
|---|---|
DigiKey Part Number | 505-AD536AJQ-ND |
Manufacturer | |
Manufacturer Product Number | AD536AJQ |
Description | IC RMS TO DC CONVERTER 14CERDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD536AJQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Current - Supply | 1.2 mA | |
Voltage - Supply | 5V ~ 36V, ±3V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 918,87248 Kč | 229 718,12 Kč |
| Unit Price without VAT: | 918,87248 Kč |
|---|---|
| Unit Price with VAT: | 1 111,83570 Kč |



