
1S8W_1205S4RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_1205S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_1205S4RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 5 | 342,10000 Kč | 1 710,50 Kč |
| 23 | 329,99739 Kč | 7 589,94 Kč |
| 46 | 324,63826 Kč | 14 933,36 Kč |
| 69 | 321,53725 Kč | 22 186,07 Kč |
| 115 | 317,67235 Kč | 36 532,32 Kč |
| 253 | 311,79126 Kč | 78 883,19 Kč |
| 506 | 306,70401 Kč | 155 192,23 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |








