12 Bit Digital to Analog Converter 4 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 10-MSOP
High Speed Converters by Analog Devices

AD5324ARMZ-REEL7

DigiKey Part Number
505-AD5324ARMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5324ARMZ-REEL7CT-ND - Cut Tape (CT)
505-AD5324ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5324ARMZ-REEL7
Description
IC DAC 12BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5324ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1337,44000 Kč337,44 Kč
10267,43100 Kč2 674,31 Kč
25249,93480 Kč6 248,37 Kč
100238,70320 Kč23 870,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000211,46456 Kč211 464,56 Kč
Manufacturers Standard Package
Unit Price without VAT:337,44000 Kč
Unit Price with VAT:408,30240 Kč