


AD5305ARMZ | |
|---|---|
DigiKey Part Number | AD5305ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5305ARMZ |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5305ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,13000 Kč | 191,13 Kč |
| 10 | 129,05800 Kč | 1 290,58 Kč |
| 50 | 102,88820 Kč | 5 144,41 Kč |
| 100 | 94,53560 Kč | 9 453,56 Kč |
| 250 | 85,53880 Kč | 21 384,70 Kč |
| 500 | 84,72626 Kč | 42 363,13 Kč |
| Unit Price without VAT: | 191,13000 Kč |
|---|---|
| Unit Price with VAT: | 231,26730 Kč |










