Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5293BRUZ-50-RL7

DigiKey Part Number
505-AD5293BRUZ-50-RL7TR-ND - Tape & Reel (TR)
505-AD5293BRUZ-50-RL7CT-ND - Cut Tape (CT)
505-AD5293BRUZ-50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5293BRUZ-50-RL7
Description
IC DIG POT 50K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5293BRUZ-50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
9V ~ 33V, ±9V ~ 16.5V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10133,69400 Kč1 336,94 Kč
25123,98880 Kč3 099,72 Kč
100114,05060 Kč11 405,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000105,73921 Kč105 739,21 Kč
2 000103,60193 Kč207 203,86 Kč
Manufacturers Standard Package
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč