


AD5274BCPZ-20-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5274BCPZ-20-RL7TR-ND - Tape & Reel (TR) 505-AD5274BCPZ-20-RL7CT-ND - Cut Tape (CT) 505-AD5274BCPZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5274BCPZ-20-RL7 |
Description | IC DIG POT 20K 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5274BCPZ-20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,31800 Kč | 1 332,95 Kč |
| 100 | 48,10010 Kč | 4 810,01 Kč |
| 250 | 46,58364 Kč | 11 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,52955 Kč | 65 294,32 Kč |
| 3 000 | 42,59640 Kč | 127 789,20 Kč |
| 4 500 | 42,12903 Kč | 189 580,64 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |











