


AD5262BRUZ50 | |
|---|---|
DigiKey Part Number | 505-AD5262BRUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ50 |
Description | IC DIG POT 50K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 96 | 102,09406 Kč | 9 801,03 Kč |
| 192 | 98,40734 Kč | 18 894,21 Kč |
| 288 | 96,56090 Kč | 27 809,54 Kč |
| 576 | 93,85267 Kč | 54 059,14 Kč |
| 1 056 | 91,88077 Kč | 97 026,09 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |



