

AD5260BRUZ200 | |
---|---|
DigiKey Part Number | AD5260BRUZ200-ND |
Manufacturer | |
Manufacturer Product Number | AD5260BRUZ200 |
Description | IC DGT POT 200KOHM 256TP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5260BRUZ200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 200k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,18000 Kč | 160,18 Kč |
10 | 107,04500 Kč | 1 070,45 Kč |
96 | 77,88906 Kč | 7 477,35 Kč |
192 | 71,83964 Kč | 13 793,21 Kč |
288 | 68,76722 Kč | 19 804,96 Kč |
576 | 66,91637 Kč | 38 543,83 Kč |
Unit Price without VAT: | 160,18000 Kč |
---|---|
Unit Price with VAT: | 193,81780 Kč |