Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2232BMAE/NOPB

DigiKey Part Number
LMP2232BMAE/NOPBTR-ND - Tape & Reel (TR)
LMP2232BMAE/NOPBCT-ND - Cut Tape (CT)
LMP2232BMAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2232BMAE/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2232BMAE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
19µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.6 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.048V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
130 kHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,42700 Kč624,27 Kč
2557,36640 Kč1 434,16 Kč
10051,78950 Kč5 178,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25049,13196 Kč12 282,99 Kč
50047,52898 Kč23 764,49 Kč
75046,72643 Kč35 044,82 Kč
1 25045,83712 Kč57 296,40 Kč
1 75045,31753 Kč79 305,68 Kč
2 50044,81763 Kč112 044,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč