


AD5252BRUZ50 | |
|---|---|
DigiKey Part Number | AD5252BRUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5252BRUZ50 |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5252BRUZ50 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Verified | Temperature Coefficient (Typ) 650ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 96 | 89,67021 Kč | 8 608,34 Kč |
| 192 | 86,36083 Kč | 16 581,28 Kč |
| 288 | 84,70361 Kč | 24 394,64 Kč |
| 576 | 82,27316 Kč | 47 389,34 Kč |
| 1 056 | 80,50307 Kč | 85 011,24 Kč |
| 2 592 | 78,37747 Kč | 203 154,40 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |





