Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
High Speed Converters by Analog Devices

AD5247BKSZ50-RL7

DigiKey Part Number
AD5247BKSZ50-RL7TR-ND - Tape & Reel (TR)
AD5247BKSZ50-RL7CT-ND - Cut Tape (CT)
AD5247BKSZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5247BKSZ50-RL7
Description
IC DIG POT 50K SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5247BKSZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,62800 Kč296,28 Kč
2526,97000 Kč674,25 Kč
10024,05740 Kč2 405,74 Kč
25022,66692 Kč5 666,73 Kč
50022,48886 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,89539 Kč62 686,17 Kč
6 00020,46588 Kč122 795,28 Kč
9 00020,25070 Kč182 256,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč