Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
High Speed Converters by Analog Devices

AD5247BKSZ5-RL7

DigiKey Part Number
AD5247BKSZ5-RL7TR-ND - Tape & Reel (TR)
AD5247BKSZ5-RL7CT-ND - Cut Tape (CT)
AD5247BKSZ5-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5247BKSZ5-RL7
Description
IC DIG POT 5K SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5247BKSZ5-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±30%
Part Status
Active
Temperature Coefficient (Typ)
45ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SC-70-6
Configuration
Rheostat
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
5k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL90727WIE627Z-TKRenesas Electronics Corporation12 225ISL90727WIE627Z-TKCT-ND37,17000 KčSimilar
MCP4018T-104E/LTMicrochip Technology7 480MCP4018T-104E/LTCT-ND14,28000 KčSimilar
MCP40D18T-103E/LTMicrochip Technology198MCP40D18T-103E/LTCT-ND14,28000 KčSimilar
MCP40D18T-104E/LTMicrochip Technology1 104MCP40D18T-104E/LTCT-ND14,28000 KčSimilar
MCP40D18T-503E/LTMicrochip Technology2 444MCP40D18T-503E/LTCT-ND14,28000 KčSimilar
In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,51000 Kč305,10 Kč
2527,78440 Kč694,61 Kč
10024,77970 Kč2 477,97 Kč
25023,34724 Kč5 836,81 Kč
50022,48886 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,89539 Kč62 686,17 Kč
6 00020,46588 Kč122 795,28 Kč
9 00020,25070 Kč182 256,30 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč