


AD5245BRJZ50-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5245BRJZ50-RL7TR-ND - Tape & Reel (TR) 505-AD5245BRJZ50-RL7CT-ND - Cut Tape (CT) 505-AD5245BRJZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ50-RL7 |
Description | IC DIG POT 50K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ50-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 45ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT5171TBI-50GT3 | onsemi | 25 933 | CAT5171TBI-50GT3OSCT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 41,71100 Kč | 417,11 Kč |
| 25 | 38,14040 Kč | 953,51 Kč |
| 100 | 34,20930 Kč | 3 420,93 Kč |
| 250 | 32,33268 Kč | 8 083,17 Kč |
| 500 | 31,58982 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,12130 Kč | 87 363,90 Kč |
| 6 000 | 28,55865 Kč | 171 351,90 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |



