


AD5235BRUZ25 | |
|---|---|
DigiKey Part Number | 505-AD5235BRUZ25-ND |
Manufacturer | |
Manufacturer Product Number | AD5235BRUZ25 |
Description | IC DGT POT 25KOHM 1024TP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 25k Ohm 2 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5235BRUZ25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 25k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,49000 Kč | 326,49 Kč |
| 10 | 227,88700 Kč | 2 278,87 Kč |
| 96 | 173,92781 Kč | 16 697,07 Kč |
| 192 | 172,87313 Kč | 33 191,64 Kč |
| Unit Price without VAT: | 326,49000 Kč |
|---|---|
| Unit Price with VAT: | 395,05290 Kč |











