


AD5206BRZ50 | |
|---|---|
DigiKey Part Number | AD5206BRZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5206BRZ50 |
Description | IC DGTL POT 50KOHM 256TAP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 6 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5206BRZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 6 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,03000 Kč | 189,03 Kč |
| 10 | 127,47900 Kč | 1 274,79 Kč |
| 31 | 108,19032 Kč | 3 353,90 Kč |
| 124 | 91,02089 Kč | 11 286,59 Kč |
| 279 | 83,46437 Kč | 23 286,56 Kč |
| 527 | 83,41072 Kč | 43 957,45 Kč |
| Unit Price without VAT: | 189,03000 Kč |
|---|---|
| Unit Price with VAT: | 228,72630 Kč |







