AD5201BRMZ10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 49,77000 Kč
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5201BRMZ10

DigiKey Part Number
AD5201BRMZ10-ND
Manufacturer
Manufacturer Product Number
AD5201BRMZ10
Description
IC DIG POT 10K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5201BRMZ10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
33
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,06900 Kč380,69 Kč
5032,76940 Kč1 638,47 Kč
10031,12530 Kč3 112,53 Kč
25029,39132 Kč7 347,83 Kč
50028,34520 Kč14 172,60 Kč
1 00027,48449 Kč27 484,49 Kč
2 50026,57557 Kč66 438,93 Kč
5 00026,02803 Kč130 140,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč